387-040-542-101

Heilind Number:EDA387-040-542-101
Manufacturer:EDAC
Manufacturer Number:387-040-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for seamless integration, it boasts a single row layout with 40 positions, ensuring efficient power and data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system with this essential component for streamlined and secure board-to-board connections.