387-040-542-103

Heilind Number:EDA387-040-542-103
Manufacturer:EDAC
Manufacturer Number:387-040-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimum performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row layout with 40 positions, this connector facilitates seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial environments. Trust in this connector for robust and secure electronic assemblies.