387-040-542-104

Heilind Number:EDA387-040-542-104
Manufacturer:EDAC
Manufacturer Number:387-040-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it promises long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this black connector guarantees a secure and stable connection. Upgrade your setup with this essential component for optimal performance.