387-040-542-112

Heilind Number:EDA387-040-542-112
Manufacturer:EDAC
Manufacturer Number:387-040-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-112

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 40 contact positions, ensuring seamless board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3A. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setups effortlessly with this essential component.