387-040-542-158

Heilind Number:EDA387-040-542-158
Manufacturer:EDAC
Manufacturer Number:387-040-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a single row configuration with 40 positions for optimal performance. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides excellent conductivity, while the black color adds a sleek touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Choose straight mount orientation for easy installation. Elevate your PCB connections with this essential component.