387-040-542-203

Heilind Number:EDA387-040-542-203
Manufacturer:EDAC
Manufacturer Number:387-040-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-203

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch, this connector guarantees optimal signal transmission. Featuring 40 positions, it offers ample room for your board-to-board connections. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility, making it suitable for a wide range of applications. Trust in this essential connector for consistent and high-performance connectivity in your projects.