387-040-542-258

Heilind Number:EDA387-040-542-258
Manufacturer:EDAC
Manufacturer Number:387-040-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black finish. Designed for optimal performance, this connector features a 2-row configuration, perfect for seamless board-to-board connections. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability and longevity in various applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, accommodating 40 positions for comprehensive connectivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your setup with this essential component for efficient and secure electronic connections.