387-040-542-602

Heilind Number:EDA387-040-542-602
Manufacturer:EDAC
Manufacturer Number:387-040-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-602

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The sleek black housing adds a professional touch to your setup, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies assembly, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality card edge connector.