387-040-542-603

Heilind Number:EDA387-040-542-603
Manufacturer:EDAC
Manufacturer Number:387-040-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-603

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a high amperage rating of 3 A and precision-engineered Copper Alloy contacts, it guarantees efficient power transmission. Featuring a single row layout with 40 positions and a .156-inch pitch, it offers optimal space utilization. The straight mount orientation and .2-inch row spacing make installation a breeze. Operable in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Upgrade your PCB connections with this essential component.