387-040-542-678

Heilind Number:EDA387-040-542-678
Manufacturer:EDAC
Manufacturer Number:387-040-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-678

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in black. Designed for durability, it features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 40 positions, this connector offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.