387-040-542-804

Heilind Number:EDA387-040-542-804
Manufacturer:EDAC
Manufacturer Number:387-040-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-804

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Engineered for reliability, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts and a .156-inch pitch with .2-inch row spacing, it offers seamless integration for up to 40 positions. Designed for straight mounting orientation, it ensures easy installation in any setup. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.