387-040-542-808

Heilind Number:EDA387-040-542-808
Manufacturer:EDAC
Manufacturer Number:387-040-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-808

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it delivers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration with compatible PCBs, offering 40 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Perfect for use in a range of applications, this connector is a must-have for any electronics enthusiast or professional.