387-040-542-858

Heilind Number:EDA387-040-542-858
Manufacturer:EDAC
Manufacturer Number:387-040-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its two rows of 40 positions ensure seamless integration, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. The contact material, made of Copper Alloy, provides excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this black Card Edge Connector.