387-040-542-868

Heilind Number:EDA387-040-542-868
Manufacturer:EDAC
Manufacturer Number:387-040-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-542-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, it ensures reliable performance in any setting. With a 2-row design and 40 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient power transmission, rated at 3A, while the .156" pitch and .2" row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Choose this Straight-mount orientation connector for secure and stable connections, ideal for various PCB setups. Elevate your connectivity solutions with this essential component.