387-040-544-268

Heilind Number:EDA387-040-544-268
Manufacturer:EDAC
Manufacturer Number:387-040-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-544-268

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity, while its two rows and 40 positions cater to versatile connection needs. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Trust in this connector for efficient and secure electronic connections.