387-040-544-802

Heilind Number:EDA387-040-544-802
Manufacturer:EDAC
Manufacturer Number:387-040-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for durability and reliability, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ideal for demanding applications. With 40 positions across 2 rows, this connector ensures seamless board-to-board connection. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Perfect for a wide range of electronic projects, this connector is a must-have for any professional or DIY enthusiast.