387-040-544-804

Heilind Number:EDA387-040-544-804
Manufacturer:EDAC
Manufacturer Number:387-040-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-544-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures safety and longevity. With two rows and a total of 40 positions, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees secure and efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a straight mount orientation, this connector operates seamlessly in a wide temperature range from -40 to 105 °C. Perfect for various applications, it is a must-have in your PCB assembly toolkit. Elevate your connectivity experience with this high-quality Card Edge Connector.