387-040-544-808

Heilind Number:EDA387-040-544-808
Manufacturer:EDAC
Manufacturer Number:387-040-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-544-808

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal transfer across 40 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees robust performance in various environments. A must-have in any electronics assembly, this connector is a vital component for seamless PCB connectivity.