387-040-555-201

Heilind Number:EDA387-040-555-201
Manufacturer:EDAC
Manufacturer Number:387-040-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a 3 A amperage rating, it ensures reliable power delivery, while its Copper Alloy contact material guarantees optimal conductivity. The two rows of 40 positions each offer ample connectivity, with a .156-inch pitch and .2-inch row spacing for easy installation. Its straight mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.