387-040-555-202

Heilind Number:EDA387-040-555-202
Manufacturer:EDAC
Manufacturer Number:387-040-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component in any electronic setup. Designed for optimal performance, it features a spacing pitch of .156 inches and two rows of 40 positions each, ensuring seamless and efficient connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a straight mount orientation, installation is a breeze. The copper alloy contact material ensures reliable conductivity, while the sleek black color adds a touch of sophistication to your setup. Trust in this connector for all your board-to-board PCB linking needs.