387-040-555-207

Heilind Number:EDA387-040-555-207
Manufacturer:EDAC
Manufacturer Number:387-040-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each offering 40 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing make it compatible with standard board layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries like telecommunications, automotive, and aerospace. Choose this straight-mount orientation connector for secure and stable connections, meeting your connectivity needs with precision and reliability.