387-040-555-268

Heilind Number:EDA387-040-555-268
Manufacturer:EDAC
Manufacturer Number:387-040-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-268

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 40 positions, it offers ample space for versatile connections. Crafted with Copper Alloy contacts and a pitch of .156 in, it guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various industrial environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.