387-040-555-803

Heilind Number:EDA387-040-555-803
Manufacturer:EDAC
Manufacturer Number:387-040-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-803

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Its two rows of 40 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration on your PCB. The straight mount orientation facilitates easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient board-to-board connections in your projects.