387-040-555-804

Heilind Number:EDA387-040-555-804
Manufacturer:EDAC
Manufacturer Number:387-040-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for 40 positions. With a straight mount orientation, it's perfect for board-to-board PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronics assembly with this essential component.