387-040-555-807

Heilind Number:EDA387-040-555-807
Manufacturer:EDAC
Manufacturer Number:387-040-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed to deliver optimal functionality, this connector features a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting quality. With a double-row layout and a total of 40 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this essential component, a must-have in any connector toolkit.