387-040-555-812

Heilind Number:EDA387-040-555-812
Manufacturer:EDAC
Manufacturer Number:387-040-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row configuration with 40 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Engineered for durability, it can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for various applications in the electronics industry, this connector is a must-have for seamless board-to-board connections.