387-040-555-858

Heilind Number:EDA387-040-555-858
Manufacturer:EDAC
Manufacturer Number:387-040-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-858

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3 A, perfect for various applications. The 40-position design, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient and secure connections. Whether you're working in extreme temperatures or standard conditions, its operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for board-to-board connections, this connector, with a straight mount orientation, is a must-have for any project requiring seamless PCB integration. Trust in its performance and streamline your connectivity needs with ease.