387-040-555-878

Heilind Number:EDA387-040-555-878
Manufacturer:EDAC
Manufacturer Number:387-040-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-555-878

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for optimal performance in electronic PCB assemblies. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in diverse operating environments. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The precise .156-inch pitch and .2-inch row spacing accommodate seamless integration into your PCB layout, with 40 positions for versatile connectivity options. Its straight mount orientation simplifies assembly, while a wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this essential connector for seamless board-to-board communication in a variety of electronic applications.