387-040-556-201

Heilind Number:EDA387-040-556-201
Manufacturer:EDAC
Manufacturer Number:387-040-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-556-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. Offering 40 positions and a straight mount orientation, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Explore its full potential in our PCB Connectors range.