387-040-556-207

Heilind Number:EDA387-040-556-207
Manufacturer:EDAC
Manufacturer Number:387-040-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-556-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures reliable performance in demanding environments. The Copper Alloy contacts guarantee efficient power transfer, rated for up to 3 A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Featuring 40 positions, this connector supports complex setups with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your electronic projects with this essential component.