387-040-556-268

Heilind Number:EDA387-040-556-268
Manufacturer:EDAC
Manufacturer Number:387-040-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-556-268

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this sleek black connector boasts a 2-row configuration, accommodating up to 40 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.