387-040-556-802

Heilind Number:EDA387-040-556-802
Manufacturer:EDAC
Manufacturer Number:387-040-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-556-802

Detailed Description

Enhance connectivity within electronic devices with this versatile Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a dual-row design and 40 positions, it offers ample connectivity options for seamless integration. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on PCBs. This connector, with an amperage rating of 3A, is suitable for a wide range of applications. Designed for straight mount orientation, it enables easy installation onto circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various industries. Stay connected with confidence using this high-quality Card Edge Connector.