387-040-556-803

Heilind Number:EDA387-040-556-803
Manufacturer:EDAC
Manufacturer Number:387-040-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-556-803

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and forty positions, it offers ample space for seamless integration. The contact material, copper alloy, guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation further simplifies the assembly process. Trust in this essential component for secure and efficient board-to-board connections.