387-040-556-808

Heilind Number:EDA387-040-556-808
Manufacturer:EDAC
Manufacturer Number:387-040-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 40 positions, ensuring reliable data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in sleek black, offering durability and safety. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure fit, making it a crucial component in your PCB setup. Elevate your connectivity solutions with this essential connector.