387-040-556-858

Heilind Number:EDA387-040-556-858
Manufacturer:EDAC
Manufacturer Number:387-040-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-556-858

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers a total of 40 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse electronic applications. Trust in its reliability for efficient data transmission and power distribution in your projects.