387-040-556-868

Heilind Number:EDA387-040-556-868
Manufacturer:EDAC
Manufacturer Number:387-040-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-556-868

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing that can withstand challenging environments. With two rows and 40 positions, it ensures efficient signal transmission. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide convenient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various applications in the electronics industry. Whether for prototyping or production, this straight-mount Card Edge Connector guarantees secure and high-performance board-to-board connections. Elevate your PCB design with this essential component.