387-040-558-101

Heilind Number:EDA387-040-558-101
Manufacturer:EDAC
Manufacturer Number:387-040-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in challenging environments. The copper alloy contact material and .156-inch pitch deliver efficient power transmission, while the right-angle mount orientation allows for flexible installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Trust in its quality for secure and stable board-to-board connections. Explore more in our PCB Connectors collection.