387-040-558-104

Heilind Number:EDA387-040-558-104
Manufacturer:EDAC
Manufacturer Number:387-040-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and a pitch of .156 inches, it offers precise alignment and efficient signal transmission. The 40 positions, each crafted from high-quality Copper Alloy, guarantee reliable conductivity. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Trust in this essential connector to meet your connectivity needs with precision and reliability.