387-040-558-108

Heilind Number:EDA387-040-558-108
Manufacturer:EDAC
Manufacturer Number:387-040-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-108

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it boasts a sleek black hue and durable UL 94V-0 Thermoplastic Polyester housing. With a single row featuring 40 positions, this connector ensures seamless data transfer. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Engineered for versatility, it supports a 3A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, this connector is a must-have for any electronic setup. Upgrade your connections with this essential component.