387-040-558-168

Heilind Number:EDA387-040-558-168
Manufacturer:EDAC
Manufacturer Number:387-040-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-168

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 40 positions, perfect for seamless board-to-board PCB connections. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transfer at an amperage of 3A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and steadfast connections in your electronic projects.