387-040-558-202

Heilind Number:EDA387-040-558-202
Manufacturer:EDAC
Manufacturer Number:387-040-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-202

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration into your PCB setup, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of high-quality Copper Alloy contacts, it offers a total of 40 positions for efficient data transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this connector guarantees a steady amperage of 3A and features a convenient pitch of .156 inches and row spacing of .2 inches. Upgrade your connectivity solutions with this essential component.