387-040-558-204

Heilind Number:EDA387-040-558-204
Manufacturer:EDAC
Manufacturer Number:387-040-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-204

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 40 positions, it ensures efficient signal transmission. The contact material of Copper Alloy guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Designed for right-angle mounting, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various environments. Upgrade your PCB connections with this high-quality component.