387-040-558-207

Heilind Number:EDA387-040-558-207
Manufacturer:EDAC
Manufacturer Number:387-040-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a contact material of Copper Alloy, ensuring reliable power delivery with an amperage of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector offers robust protection for your circuitry. Featuring a convenient right angle mount orientation, it seamlessly integrates into your setup. With a generous number of positions at 40, and a pitch of .156 inches, it facilitates efficient data transfer. The operating temperature range of -40 to 105 °C makes it suitable for a variety of environments, while the .2-inch row spacing ensures seamless installation. Elevate your connector game with this essential component.