387-040-558-268

Heilind Number:EDA387-040-558-268
Manufacturer:EDAC
Manufacturer Number:387-040-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Boasting a right-angle mount orientation and two rows for efficient board-to-board connections, this connector offers a streamlined solution for your circuitry. Its 40 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample room for multiple connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB designs with this essential component, ideal for various applications in the electronics industry.