387-040-558-602

Heilind Number:EDA387-040-558-602
Manufacturer:EDAC
Manufacturer Number:387-040-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Engineered for optimal performance, this connector features a 3 A amperage capacity and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and Copper Alloy contacts, it ensures reliable and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 40 positions offer ample connectivity options. Designed for seamless integration, its Right Angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.