387-040-558-603

Heilind Number:EDA387-040-558-603
Manufacturer:EDAC
Manufacturer Number:387-040-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-603

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 40 positions, it offers ample connectivity options, while the reliable Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its right-angle mount orientation adds flexibility to your design, making it a must-have component in your connectivity solutions. Elevate your projects with this top-of-the-line Card Edge Connector.