387-040-558-604

Heilind Number:EDA387-040-558-604
Manufacturer:EDAC
Manufacturer Number:387-040-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 40 positions, this connector offers efficient data transfer with a contact material of Copper Alloy. Operating at amperages up to 3 A, it guarantees reliable performance even in demanding environments. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation on your circuit board. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications in various industries. Trust in its quality and precision for seamless board-to-board connections.