387-040-558-607

Heilind Number:EDA387-040-558-607
Manufacturer:EDAC
Manufacturer Number:387-040-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-607

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector. Designed for optimal performance, this connector features a single row of 40 positions, ensuring seamless integration within your circuitry. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. The contact material, Copper Alloy, further enhances conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right angle mount orientation offers flexibility in design, making it a versatile choice for your connectivity needs. Trust in our high-quality connector to deliver consistent and efficient performance in any project.