387-040-558-608

Heilind Number:EDA387-040-558-608
Manufacturer:EDAC
Manufacturer Number:387-040-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and a compact pitch of .156 inches, it offers 40 positions for optimal connectivity. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable and efficient power transmission. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for demanding applications, this connector is a must-have in your arsenal for seamless board-to-board connections.