387-040-558-658

Heilind Number:EDA387-040-558-658
Manufacturer:EDAC
Manufacturer Number:387-040-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-658

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides optimal conductivity for your electronics. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your PCBs with this essential connector for seamless and secure board-to-board connections.